
HDMI Companion Chip 24-Pin TSSOP T/R
Texas Instruments TPD12S016PWR technical specifications.
| Capacitance | 1pF |
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | HDMI |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Number of Channels | 12 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007478oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD12S016PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
