
The TPS51315RGFR is a DC/DC controller from Texas Instruments, featuring a VQFN package and adjustable output voltage. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 10A and a quiescent current of 400uA. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TPS51315RGFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51315RGFR technical specifications.
| Package/Case | VQFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51315RGFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
