
The TPS55340 is a boost DC/DC controller with a maximum input voltage of 32V and an output voltage of 38V. It operates over a temperature range of -40°C to 150°C and has a quiescent current of 500uA. The device is RoHS compliant and available in a package quantity of 250 units per reel. The TPS55340 is a lead-free device with a packaging style of cut tape.
Sign in to ask questions about the Texas Instruments TPS55340RTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS55340RTET technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 6.6A |
| Output Voltage | 38V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | TPS55340 |
| Topology | Boost |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55340RTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
