This through-hole fixed resistor features a ceramic package with a diameter of 6.35mm and a length of 25.4mm. It has a resistance of 400mR and a tolerance of 5%. The resistor is RoHS compliant and has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay CW005R4000JE732 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CW005R4000JE732 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Length | 25.4mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW005R4000JE732 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.