This 33uF surface mount tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It features low ESR and a high reliability construction. Operating temperature range is -55°C to 125°C. The capacitor is mounted using an inward L termination style and has a flat construction.
AVX CWR29FB336MAFA\W technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 3uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.