
Automotive 50-mA, 5-V fixed output linear voltage regulator with 300mV dropout voltage. Features 1.5% accuracy, 50V maximum input voltage, and 80V maximum supply voltage. Offers reverse current protection and a low quiescent current of 40uA. Operates across a -40°C to 125°C temperature range. Packaged in an 8-HVSSOP (MSOP) for surface-mount applications.
Sign in to ask questions about the Texas Instruments TPS79850QDGNRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79850QDGNRQ1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.83W |
| Max Supply Current | 3.3mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 3V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79850QDGNRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
