The TIGL5F-1S-WH-C is a DPDT rocker switch with a max current rating of 15 amps at 125VAC or 30VDC. It has a max AC voltage rating of 250 and a max DC voltage rating of 30. The switch has a max power rating of 559.27 and an electrical life of 25,000 cycles. It also has a mechanical life of 100,000 cycles and is available with wire lead termination.
Carling Technologies TIGL5F-1S-WH-C technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Angular/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIGL5F-1S-WH-C to view detailed technical specifications.
No datasheet is available for this part.