Field Programmable Gate Array, 1164 CLBs, 500000 Gates, 572MHz, 10476-Cell, CMOS, PBGA320, 19 X 19 MM, 2 MM HEIGHT, 1 MM PITCH, FBGA-320
Xilinx XC3S500E-4FG320I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 320 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B320 |
| Width | 19 |
| Length | 19 |
| Pin Count | 320 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 232 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S500E-4FG320I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.