Search Results for "xc6slx75t n3fgg676i advanced micro EDI Diodes (Electronic Devices Inc)"
Filters
XC6SLX75T-3FGG676I
Xilinx
FPGA 74.6K Cells 45nm 3.2Gbps 676-Pin FBGA
Datasheet
Ball Grid Array
Active
Basic Package Type:
Ball Grid Array
Package Family Name:
BGA
Package/Case:
FBGA
Package Description:
Fine Pitch Ball Grid Array
XC6SLX75T-N3FGG676C
Xilinx
Field Programmable Gate Array FPGA 676-Pin S-PBGA-B676
Datasheet
27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676
Active
Max Operating Temperature:
85
Number of Terminals:
676
Min Operating Temperature:
0
Terminal Position:
BOTTOM