The XC6SLX75T-N3FGG676C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 676-pin S-PBGA-B676 package. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 348 inputs and 348 outputs, with a maximum clock frequency of 806 MHz. It is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The FPGA is designed for use in lead-free applications.
Xilinx XC6SLX75T-N3FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 348 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 348 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX75T-N3FGG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.