
The CMF505K1000FHRE is a through-hole fixed resistor from Vishay with a 5.1k ohm resistance and 1% tolerance. It features a moisture-resistant and flame retardant coating, and is lead-free. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can dissipate up to 250mW of power. The CMF505K1000FHRE is packaged on a tape and reel.
Vishay CMF505K1000FHRE technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.1kR |
| Series | CMF |
| Tolerance | 1% |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF505K1000FHRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
