Fixed Resistor, Metal Glaze/thick Film, 0.5W, 357ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
KOA Speer RK73H2ETTD3570F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 2.6 |
| Package Height | 0.6 |
| Resistance | 357 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.