Sign in to ask questions about the Omron ZEN-20C3DR-D-V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron ZEN-20C3DR-D-V2 technical specifications.
| Approvals | CE, cULus, UL, CSA, cURus |
| Depth | 56mm |
| Display Type | LCD |
| Input Type | ANALOG |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Chassis Mount |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | ZEN V2 |
| Size | 56mm |
| Termination | Terminal Block |
| Weight | 0.772lb |
| Width | 122.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron ZEN-20C3DR-D-V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
