The ZL50015GAG2 is a 16-port non-blocking switch with a fabric size of 1K x 1K. It operates over a temperature range of -40 to 85 degrees Celsius and can be supplied with a voltage between 1.71 and 3.6 volts. The switch core is designed for high-speed operation, supporting port speeds of up to 16.384 Mbps. The device is packaged in a BGA package and is suitable for use in a variety of applications.
Microchip ZL50015GAG2 technical specifications.
| Fabric Size | 1K x 1K |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ZL50015GAG2 to view detailed technical specifications.
No datasheet is available for this part.