The ZL50022GAG2 is a 32-port non-blocking switch with a 4K x 4K fabric size, suitable for high-speed applications. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.71V and 3.6V. The device is packaged in a BGA package and has 256 pins. It is designed for use in interface IC applications and is compliant with relevant standards.
Microchip ZL50022GAG2 technical specifications.
| Fabric Size | 4K x 4K |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps |
| Number of Ports | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ZL50022GAG2 to view detailed technical specifications.
No datasheet is available for this part.