Inductor RF Molded/Unshielded Wirewound 120uH 2% 790KHz 65Q-Factor Iron 170mA 5Ohm DCR AXL T/R
OK International 15.6 mm Straight Knife Soldering Iron Tip for use with MFR-1300 Desoldering System
FISCHER ELEKTRONIK - BL2.72Z - Connecteur fil-à-carte, 2.54 mm, 72 Contact(s), Embase, Série BL, Traversant, 2 Rangée(s)
Pitch mm = 2.54 / Contacts = 20 / Rows = 2 / Gender = Female / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.3 / Current Rating A = 3 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 200 / Flammability Rating = UL 94V-0 / Series = BL