Silicon Controlled Rectifier; Max Peak Repetitive Reverse Voltage: 100; Max TMS Bridge Input Voltage: 1; Max DC Reverse Voltage: 0.2; Capacitance: 3; Package: TO-39
NPN BJT Transistor 25V 200mA 300MHz TO-92
BIPOLAR PNP DEVICE IN A HERMETICALLY SEALED TO39 METAL PACKAGE
TRANS NPN 25V 0.2A TO-92
MULTICOMP 2N4234 Bipolar (BJT) Single Transistor, PNP, -40 V, 1 W, -1 A, 40
NPN Transistor TO-92 25V 200mA 625mW Through Hole
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92A, 3 PIN
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3
200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN
200mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-226AA, 3 PIN
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-226AA, 3 PIN
TRANSISTOR,BJT,PNP,40V V(BR)CEO,1A I(C),TO-5
Transistor
Small Signal Bipolar Transistor,
Power Transformer 5VA 10 Terminal PC Pin Thru-Hole