
NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-92 package. Features a 25V collector-emitter breakdown voltage and a 200mA maximum collector current. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 300MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. This RoHS compliant component is supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 2N4124TAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | 2N4124 |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 2N4124TAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
