Switch Push Button N.O. SPST Curved Round Button 0.15A 24VDC Momentary Contact Panel Mount Wire Lead
TVS Diode, Uni-Dir, 30.8V, 1.5KW, DO-201, Through Hole
TVS Diode, Bi-Dir, 30.8V, 1.5KW, DO-201, Through Hole
TVS Diode Bi-Dir 30.8V 1.5KW DO-201 Through Hole
TVS Diode Uni-Dir 30.8V 1.5KW DO-201 Through Hole
Infrared Thermometer with 20:1 Distance to Spot Ratio and 99-point Data Logging
15V 13.4A 201W AC/DC Desktop Adapter, 90-264VAC Input
Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount
LCD Driver IC, 1.155V Max, 201-Pin S-PBGA
TVS Diode, Bi-Dir, 30.8V, 1.5KW, Through Hole, DO-201
TVS Diode Uni-Dir 28V 1.5KW DO-201 Single
TVS Diode Uni-Dir 30V 1.5KW DO-201 Single
30V Uni-Dir TVS Diode 1.5kW DO-201 Single 2-Pin TH
TVS Diode Uni-Dir 30.8V 1.5kW Through Hole DO-201
Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6
Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4
Display & Light Controller IC | 1.045-1.155V | S-PBGA-B201
1uF Ceramic Capacitor 16V 1.4mm Height 2-Terminal Chip
Zener Diode Single 30V 1mA 1500mW DO-201 Axial Lead
DO-201 Axial Lead Diode, 34.2V, 1A, 1500W, -65 to 150°C, Uni-Directional