S0 Contactor 11kW 24Vdc NC aux spring
3-Pole Contactor, 25A, 3RT2 Series, Screw Termination
S0 Contactor 11kW 230Vac NC aux screw
S0 Contactor 11kW 24Vac NC aux screw
S0 Contactor 11kW 230Vac NC aux spring
3-Pole 25A DIN Rail Mount Contactor, 3RT2026 Series
power contactor, 3RT2 CONTACTOR
power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC, 230 VAC, 50/60 Hz, 3-pole, Size S0, screw terminal Captive auxiliary switch
power contactor, AC-3 25 A, 11 kW/400 V 1 NO + 1 NC, 48 VDC, 3-pole, Size S0 screw terminal
power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC, 230 VAC, 50 Hz, 3-pole, Size S0 screw terminal Removable auxiliary switch
power contactor, AC-3 25 A, 11 kW/400 V 1 NO + 1 NC, 48 VDC 3- pole, Size S0 Spring-type terminal
power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 1 NC, 24 V DC 3- pole
power contactor, AC-3 25 A, 11 kW/400 V 1 NO + 1 NC, AC (50-60 Hz)
power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC, 110 VAC, 50 Hz, 3-pole, Size S0 screw terminal Removable auxiliary switch
power contactor, AC-3 25 A, 11 kW/400 V 1 NO + 1 NC, 12 VDC with integrated varistor 3-pole, Size S0, Spring-type terminal suitable for PLC outputs
power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC, 24 V DC 3- pole
power contactor, AC-3 25 A, 11 kW/400 V 2 NO + 2 NC, 110 VAC, 50 Hz, 120 V, 60 Hz, with inserted varistor, 3-pole, Size S0 screw terminal Captive auxiliary switch
power contactor, AC-3 25 A, 11 kW/400 V 1 NO + 1 NC, 230 V AC, 50 Hz, 3-pole
power contactor, AC-3 25 A, 11 kW/400 V 1 NO + 1 NC, 24 V DC 3- pole