SPDT Roller Lever Snap Switch, 15A, 480VAC, Screw Terminals
Power contactor, AC-3 185 A, 90 kW/400 V AC (50-60 Hz)/
Power contactor, AC-3 500 A, 250 kW/400 VAC (50-60 Hz)/DC 500-550 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, size S12 Busbar connections Operating mechanism, conventional screw terminals
Power contactor, AC-3 150 A, 75 kW/400 V AC (50-60 Hz)/
Power contactor, AC-3 225 A, 110 kW/400 V AC (50-60 Hz)/
Power contactor, AC-3 265 A, 132 kW/400 V AC (50-60 Hz)/
Vacuum contactor, AC-3 225 A, 110 kW/400 VAC
Power contactor, AC-1 275 A, 400 V AC (50-60 Hz)/
Power contactor, AC-1 690 A/690 V AC (50-60 Hz)/
Contactor, AC-1, 400 A 230 (50)