
SPDT momentary snap acting switch with a roller lever actuator. Features a 15A current rating at 480V AC and 250V DC, with silver contacts and screw terminals. Operates within a temperature range of -55°C to 85°C. Includes a stainless steel roller lever actuator with a length of 3056mm and a straight orientation. Panel and chassis mountable, with a plastic housing.
Honeywell 6AS36 technical specifications.
| Actuator Length | 3056mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 35.05mm |
| Differential Travel | 277mm |
| Length | 64.21mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 222N |
| Operating Position | 2977mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6AS36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
