PRESSURE GAUGE, 2.5BAR; SVHC:No SVHC (17-Dec-2015); Thread Size - Metric:-; Operating Pressure Max:2.5bar; Operating Temperature Min:-25°C; Operating Temperature Max:60°C; Product Range:-; External Diameter:68mm; External Length / Height:75.2mm; Operating Pressure Min:0bar; Operating Pressure Range:0bar to 2.5bar; Operating Temperature Range:-25°C to +60°C; Pressure Max:2.5bar; Thread Size:G 1/4A