High-temperature Type Sensor
Electromechanical Switch Door Switch N.O./N.C. 4A
Standard Sensor
Elongated Sensor
Image Sensor Color CMOS 2048x2048Pixels 95-Pin CuPGA
FERRITE CORE, RM/I, 3E5
Ferrite toroid ring core 9mm 3E5
FERRITE CORE, ER, 3E5
FERROXCUBE TX10/6/4-3E5 Transformer Cores, Toroid, Toroid, TX10/6/4, 3E5, 24.1 mm, 7.8 mm
Ferrite Core Toroid Core 3E5-Material 5470nH 30%
FERROXCUBE TX36/23/15-3E5 Transformer Cores, Toroid, Toroid, 3E5, 89.7 mm, 97.5 mm
FERROXCUBE TX25/15/10-3E5 Transformer Cores, Toroid, Toroid, 3E5, 60.2 mm, 48.9 mm
FERROXCUBE TX42/26/18-3E5 Transformer Cores, Toroid, Toroid, TX42, 3E5, 103 mm, 134 mm
ADAPTER EPROM/FLASH DIP40/DIP48