DC/DC LED Driver; Product Weight (grams): 17.5; Input voltage min (V): 9; Input voltage max (V): 60; Output voltage min: 2; Output voltage max: 56; Output voltage dual assymetric (y/n): Single; Output Power (W): 19.6; Max Output current (A): 0.35; Efficiency (%): 97; Max Capacitive load (µF): 2.2; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.49; W (mm): 20.32; L (mm): 31.75; H (mm): 12.45; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55015; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 950000; Derating : 85; Voltage Accuracy (%): ±5; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 40~1000; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
DC/DC Converter; Product Weight (grams): 15.5; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: ±5; Output voltage max: ±5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): ±1.0; Efficiency (%): 84; Max Capacitive load (µF): ±1250; Package type: Encapsulated; Mounting: PCB; W (in): 0.79; L (in): 1.24; H (in): 0.39; W (mm): 20.1; L (mm): 31.6; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VAC): 5000; EMC compliance 1: EN 55011 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; MTBF (h): 900000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Hiccup; On/Off Control: Positive logic; Voltage adjustment: ±10%; Type of DC/DC (step up or down): step up
DC/DC Converter; Product Weight (grams): 15.5; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: ±5; Output voltage max: ±5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): ±1.0; Efficiency (%): 84; Max Capacitive load (µF): ±1250; Package type: Encapsulated; Mounting: PCB; W (in): 0.79; L (in): 1.24; H (in): 0.39; W (mm): 20.1; L (mm): 31.6; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VAC): 5000; EMC compliance 1: EN 55011 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; MTBF (h): 900000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Hiccup; On/Off Control: Positive logic; Voltage adjustment: ±10%; Type of DC/DC (step up or down): step up