AC/DC Converter; Product Weight (grams): 25; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.042; Efficiency (%): 78; Max Capacitive load (µF): 470; Package type: Encapsulated; Mounting: PCB; W (in): 0.92; L (in): 1.4; H (in): 0.76; W (mm): 23.31; L (mm): 35.6; H (mm): 19.32; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; EMC compliance 2: CISPR22 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 80; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.15
Hydraulic Magnetic Circuit Breaker, 1 Pole, 250VAC, 10A, 1-15s Trip Time, Panel Mount
Circuit Breaker Hydraulic Magnetic 1Pole 12.5A 250VAC 80VDC Automotive Medical
Hydraulic Magnetic Circuit Breaker 1-Pole 250VAC 20A 1-15s Trip Time
Hydraulic Magnetic Circuit Breaker, 1 Pole, 250VAC, 11A, 1-15s Trip Time, Panel Mount
1-Pole Hydraulic Magnetic Circuit Breaker 250VAC 30A 1-15s
Hydraulic Magnetic Circuit Breaker 250VAC 15A 1-15s Trip Time
Hydraulic Magnetic Circuit Breaker 250VAC 25A 1-15s Trip Time Panel Mount
Hydraulic Magnetic Circuit Breaker 250VAC 10A 1-15s Trip Time
Hydraulic Magnetic Circuit Breaker 250VAC 10A 1-Pole 1-15s Trip Time
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC Automotive
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC Automotive
Circuit Breaker Hydraulic Magnetic 1Pole 22A 250VAC Automotive