Outputs = 1 / Output Voltage V = 30 / Output Current A = 2.8 / Output Type = Fixed / Rated Power W = 90 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Input / Output Power Type = AC / DC / Input Connection Type = Type C (CEE 7/16) / Output Connection Type = Interchangeable Connector / Cable Length m = 2 / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 30 / Length mm = 156 / Width mm = 80 / Height mm = 48
Outputs = 1 / Output Voltage V = 12 / Output Current A = 5.5 / Output Type = Fixed / Rated Power W = 66 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Input / Output Power Type = AC / DC / Input Connection Type = Type C (CEE 7/16) / Output Connection Type = Interchangeable Connector / Cable Length m = 2 / Efficiency % = 70 / Ripple & Noise (V) mV = 50 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 30 / Length mm = 156 / Width mm = 80 / Height mm = 48
Desktop power supply unit Dimensions L x W x H: 156 x 80 x 48 mm Output current: 4.0 A Residual ripple: <50 mV...
Desktop power supply unit Dimensions L x W x H: 156 x 80 x 48 mm Output current: 5.6 A Residual ripple: <50 mV...