55PC0214-24-9CS2502 Cable Type:Spec 55PC;Voltage Rating:600 V;Insulation Material:Radiation-Crosslinked, Modified ETFE;Conductor Material:Silver-Coated High Strength Copper Alloy;Wire Size:24 AWG Spec 55PC 600 V Radiation-Crosslinked, Modified ETFE Silver-Coated High Strength Copper Alloy | Part# 55PC0214-24-9CS2502 | 24 AWG | TE Connectivity
TE CONNECTIVITY / PRODUCTS UNLIMITED 4-1611022-5 Contactor, 3PST-NO, Panel, 600 V, 24 V
UMNL SPLIT PIN PTPBR Product Type:Contact;Operating Voltage:600 VAC;Wire/Cable Size:24 – 18 AWG;Wire/Cable Size:.2 – .8 mm²;Connector System:Wire-to-Wire Contact 600 VAC 24 – 18 AWG .2 – .8 mm² | Ampseal Header | TE Connectivity
55A6051-24-9/96-9CS2275 Cable Type:Spec 55A;Voltage Rating:600 V;Shielded:Yes;Shield Material:Silver-Coated Copper;Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE Spec 55A 600 V Silver-Coated Copper | Part# 55A6051-24-9/96-9CS2275 | TE Connectivity
ZS4 Feed-Thru Terminal Block, Screw Clamp, 5.2mm, 32A/1000V, 0.22-4mm² (24-12AWG), DIN Rail
IC Socket, Plug Adapter; 24; Slotted; 0.6In.; Phosphor Bronze; Tin; -65degC; 125degC