
600W DC/DC converter, 24V output voltage, 25A output current. Features 87% efficiency, 600W maximum output power, and a single output. Operates within a -20°C to 60°C temperature range. Approvals include UL, and the unit is RoHS compliant and lead-free. Designed for panel or desktop mounting.
Mean Well SE-600-24 technical specifications.
| Approvals | UL |
| Color | Silver |
| Current - Output 1 | 25A |
| Depth | 127mm |
| Efficiency | 87% |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 247mm |
| Max Input Current | 12A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 600W |
| Mount | Panel, Desktop |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 600W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SE-600 |
| Voltage - Output 1 | 24V |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well SE-600-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
