VFD MODULE, 16X12.5, 12V, STARBURST; Resolution:1 x 16; Character Format:14 Segment; Viewing Area (H x W):15mm x 174mm; Supply Current:600mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; External Depth:13.1mm; External Length / Height:45mm; External Width:217mm; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.75V to 5.25V