General Purpose Inductor, 0.0068uH, 5%, Ceramic-Core, 0402,
Fenghua (Hk) Electronics VHF100505H6N8JT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.37 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics VHF100505H6N8JT to view detailed technical specifications.
No datasheet is available for this part.