Endevco 7270A-60K-120 technical specifications.
| Acceleration | 60000g |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 121°C |
| Resonant Frequency | 700kHz |
| Device Sensitivity Range | 0.003mV/g |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 10V |
No datasheet is available for this part.