Endicott Research Group 8MAD3407F technical specifications.
| Package/Case | Module |
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Nominal Input Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group 8MAD3407F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.