CCFL Inverter Single Lamp 37KHz 12-Pin
Endicott Research Group D12LD60JF technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Nominal Input Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group D12LD60JF to view detailed technical specifications.
No datasheet is available for this part.