CCFL Inverter Quad Lamp 36KHz 16-Pin
Endicott Research Group DMD43209F technical specifications.
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Nominal Input Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group DMD43209F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.