SFDEB Series 12 V 86 mA Constant Current Smart Force LED Driver
Endicott Research Group SFDEB3894F technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 16V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.