LED DRVR Module Analog 0.0525A
Endicott Research Group SFDHDB4321F technical specifications.
| Package/Case | Module |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52.5mA |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group SFDHDB4321F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.