Endicott Research Group SFDLB3646F technical specifications.
| Lead Free | Lead Free |
| Operating Supply Voltage | 20V |
| Output Current | 21mA |
| Output Voltage | 31.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group SFDLB3646F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.