SFDL Series 6.5" 640 x 480 12 V Led Driver Board for NEC NL6448BC20-21C/21D
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Operating Supply Voltage | 20V |
| Output Current | 10.8mA |
| Output Voltage | 29.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |