Endicott Research Group SFDMB3638F technical specifications.
| Dimming | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Endicott Research Group SFDMB3638F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.