Sign in to ask questions about the Energizer 1235F2X2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer 1235F2X2 technical specifications.
| Capacity | 3.8ah |
| Lead Free | Contains Lead |
| Number of Cells | 4 |
| Rechargeability | Non-Rechargeable |
| Series | Eveready® |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 181.44g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1235F2X2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.