The Energizer 1250L3X2 is a 9V non-rechargeable battery with a capacity of 8Ah. It contains lead and is part of the Eveready series. The battery has a solder termination and weighs 544.3g. It is designed for general use and has a voltage rating of 9V.
Checking distributor stock and pricing after the page loads.
| Capacity | 8ah |
| Lead Free | Contains Lead |
| Number of Cells | 6 |
| Rechargeability | Non-Rechargeable |
| Series | Eveready® |
| Termination | Solder |
| Voltage Rating | 9V |
| DC Rated Voltage | 9V |
| Weight | 544.3g |
| RoHS | Not Compliant |