The Energizer Eveready 6V 8Ah non-rechargeable lead-acid battery features a 4-cell configuration and a solder termination. It has a rated voltage of 6V and a capacity of 8Ah. The battery is non-rechargeable and contains lead, making it a lead-free product. It weighs approximately 351.53g.
Energizer 1250L4 technical specifications.
| Capacity | 8ah |
| Lead Free | Contains Lead |
| Number of Cells | 4 |
| Rechargeability | Non-Rechargeable |
| Series | Eveready® |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 351.53g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 1250L4 to view detailed technical specifications.
No datasheet is available for this part.