Flashlight: Industrial; Explosion Proof; Krypton Bulb; 2-D Cell; not included
Energizer 1259 technical specifications.
| Body Material | Polypropylene |
| Color | Orange |
| Mount | Through Hole |
| Package Quantity | 12 |
| Series | Industrial®, Mine Safety |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.
