Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
321 Datasheet | Primary & Secondary | Energizer
Browse
Manufacturers
API
BOM
Account
ENERGIZER
321
Datasheet
Energizer
321
Coin Battery
Power Products
Batteries & Battery Products
Power Products
Batteries & Battery Products
Batteries
Primary & Secondary
Coin Battery
Voltage
1.55V
Storage
15mAh
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Energizer 321 technical specifications.
General
Capacity
15mAh
Diameter
6.8mm
Height
1.65mm
RoHS Compliant
No
Voltage
1.55V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account