Silver Oxide Battery Coin 1.55V 138mAh Primary
Energizer 357 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 1.55V |
| Capacity | 0.138Ah |
| Chemistry | Silver Oxide |
| Number of Cells | 1 |
| Memory Effect | No |
| ANSI/NEDA Designation | 1131SO |
| IEC Designation | SR44 |
| Product Weight | 2.3g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Energizer 357 to view detailed technical specifications.
No datasheet is available for this part.