Energizer 357-303TZ technical specifications.
| Battery Chemistry | SILVER OXIDE |
| Capacity | 150mAh |
| Mount | External |
| Series | 357/303 |
| Voltage Rating | 1.55V |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 357-303TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.