Energizer 357-303VZ technical specifications.
| Battery Chemistry | SILVER OXIDE |
| Capacity | 150mAh |
| Height | 0.21inch |
| Package Quantity | 1000 |
| Series | 357/303 |
| Termination | BUTTON |
| Voltage Rating | 1.55V |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 357-303VZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.