Sign in to ask questions about the Energizer 377BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Energizer 377BP technical specifications.
| Approvals | UL |
| Battery Size | 377 |
| Capacity | 26mAh |
| Chemistry/Technology | Silver Oxide |
| Output Voltage | 1.55V |
| Package Quantity | 72 |
| Weight | 0.42g |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 377BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
