
Energizer 379BP technical specifications.
| Battery Size | 379 |
| Capacity | 14.5mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 5.8mm |
| Height | 2.15mm |
| Mount | External |
| Output Voltage | 1.55V |
| Outside Diameter | 5.8mm |
| Package Quantity | 72 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.55V |
| Weight | 250mg |
| RoHS | Not Compliant |
Download the complete datasheet for Energizer 379BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.